771-9985/007-301 | WAGO
Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-301
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/007-301, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With I coding for lighting control (DALI standard)
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 3 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |