771-9985/007-202 | WAGO
Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-202
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/007-202, WAGO
WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is designed for a load of up to 20 A. As a result, it can also be used for high power loads.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also cut installation expenses without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Simple circuits
- With I coding for use in the automation of buildings (lighting control)
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |