771-9985/007-201 | WAGO
Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-201
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/007-201, WAGO
The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load of up to 20 A. As a result, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting all installation requirements.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With I coding for controlling light (DALI standard)
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |