771-9985/007-101 | WAGO
Connection cable, 1 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-101
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/007-101, WAGO
WINSTA MIDI Connecting line for signal and power transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation costs without compromising safety and quality: The WINSTA MIDI pluggable installation connector with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- For intelligent, easy lighting installation
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |