771-9985/006-801 | WAGO
Connection cable, 8 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-801
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/006-801, WAGO
WINSTA MIDI Connecting line allows fast, efficient, error-free installation in a large number of applications. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the included test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With I coding for use in building automation (lighting control)
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 8 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |