771-9985/006-401 | WAGO
Connection cable, 4 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-401
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/006-401, WAGO
The WINSTA MIDI Connecting line allows assembly of fine-stranded and solid conductors. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- For lighting management
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 4 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |