771-9985/006-702 | WAGO
Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-702
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/006-702, WAGO
The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility for meeting various installation requirements.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Pluggable installation connector with protection against mismating
- For intelligent, easy lighting installation
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 7 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |