771-9985/006-701 | WAGO
Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-701
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/006-701, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization and flexibility for meeting all installation requirements.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With I coding for use in building automation (lighting control)
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 7 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |