771-9985/006-602 | WAGO
Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-602
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/006-602, WAGO
WINSTA MIDI Connecting line for power and signal transmission, it can be used when requirements repeat or are distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With I coding for lighting control (DALI standard)
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |