771-9985/006-601 | WAGO
Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-601
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/006-601, WAGO
The WINSTA MIDI Connecting line I coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- For lighting management
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |