771-9985/006-502 | WAGO

Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-502

Order No.: 45P6108
EAN: 4045454950385
MPN:
771-9985/006-502
Series: WINSTA MIDI
771-9985/006-502 WAGO Pre-assembled Connector Systems Image 1
771-9985/006-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.038 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
24.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.038 €

Connecting line, 771-9985/006-502, WAGO

The WINSTA MIDI Connecting line allows assembly of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation costs without compromising quality and safety: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For intelligent, easy lighting installation
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 5 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No