771-9985/006-501 | WAGO
Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-501
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/006-501, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- Simple circuits
- For lighting management
- Flexible installation to save space
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 5 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |