771-9985/006-402 | WAGO
Connection cable, 4 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-402
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/006-402, WAGO
The WINSTA MIDI Connecting line rated current 16 A provides the foundation for installation of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With I coding for lighting control (DALI standard)
- Flexible installation to save space
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 4 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |