771-9985/006-202 | WAGO
Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-202
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/006-202, WAGO
The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site. Now you can also cut installation costs without compromising quality and safety: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- For automation controllers
- For intelligent, easy lighting installation
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |