771-9985/006-102 | WAGO
Connection cable, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-102
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/006-102, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Effective protection against mismating
- For intelligent, easy lighting installation
- Ready to install and use immediately
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |