771-9975/107-501 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 2.5 mm², 771-9975/107-501

Order No.: 45P3471
EAN: 4045454433246
MPN:
771-9975/107-501
Series: WINSTA MIDI
771-9975/107-501 WAGO Pre-assembled Connector Systems Image 1
771-9975/107-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.9555 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.9555 €

Connecting line, 771-9975/107-501, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows flexible, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With P coding for use in implementing an uninterruptible power supply
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 5 m
Coding P
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes