771-9973/206-404 | WAGO

Connection cable, 4 m, plug, 3 pole straight to open end, 1.5 mm², 771-9973/206-404

Order No.: 45P4032
EAN: 4050821311331
MPN:
771-9973/206-404
Series: WINSTA MIDI
771-9973/206-404 WAGO Pre-assembled Connector Systems Image 1
771-9973/206-404 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9373 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9373 €

Connecting line, 771-9973/206-404, WAGO

WINSTA MIDI Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising safety and quality.

Features

  • Effective protection against mismating
  • With S coding for use in components such as motors or frequency converters
  • For AC applications
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 4 m
Coding S
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes