771-8995/208-601 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 4.0 mm², 771-8995/208-601

Order No.: 45P4158
EAN: 4055143273510
MPN:
771-8995/208-601
Series: WINSTA MIDI
771-8995/208-601 WAGO Pre-assembled Connector Systems Image 1
771-8995/208-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.9931 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
46.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.9931 €

Connecting line, 771-8995/208-601, WAGO

The WINSTA MIDI Connecting line provides the foundation for installation of solid and fine-stranded conductors. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 25 A - as a result it is suitable for high power loads. Due to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Now you can also cut installation costs without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 6 m
Coding A
Connection 1 design straight
Cable cross-section 4.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes