771-8992/217-801 | WAGO

Connection cable, 8 m, plug, 2 pole straight to open end, 2.5 mm², 771-8992/217-801

Order No.: 45P3573
EAN: 4050821120971
MPN:
771-8992/217-801
Series: WINSTA MIDI
771-8992/217-801 WAGO Pre-assembled Connector Systems Image 1
771-8992/217-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1459 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.1459 €

Connecting line, 771-8992/217-801, WAGO

The WINSTA MIDI Connecting line A coding. This pluggable installation connector is useful when specifications repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 2 pole
Connection (2) open end
Cable length 8 m
Coding A
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes