771-8992/216-502 | WAGO

Connection cable, 5 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/216-502

Order No.: 45P3552
EAN: 4050821104858
MPN:
771-8992/216-502
Series: WINSTA MIDI
771-8992/216-502 WAGO Pre-assembled Connector Systems Image 1
771-8992/216-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1257 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.1257 €

Connecting line, 771-8992/216-502, WAGO

The WINSTA MIDI Connecting line rated current 16 A allows assembly of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 2 pole
Connection (2) open end
Cable length 5 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes