771-8992/206-405 | WAGO

Connection cable, 4 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-405

Order No.: 45P3609
EAN: 4055143503495
MPN:
771-8992/206-405
Series: WINSTA MIDI
771-8992/206-405 WAGO Pre-assembled Connector Systems Image 1
771-8992/206-405 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5438 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.5438 €

Connecting line, 771-8992/206-405, WAGO

The WINSTA MIDI Connecting line B coding allows installation of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in next to no time. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 2 pole
Connection (2) open end
Cable length 4 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes