771-8985/217-804 | WAGO
Connection cable, 8 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/217-804
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/217-804, WAGO
This product has a current rating of 20 A - therefore it is also suitable for powerful loads. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Due to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- With L coding for supplying power in automation
- Flexible installation to save space
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |