771-8985/217-103 | WAGO

Connection cable, 1 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/217-103

Order No.: 45P4408
EAN: 4055143498036
MPN:
771-8985/217-103
Series: WINSTA MIDI
771-8985/217-103 WAGO Pre-assembled Connector Systems Image 1
771-8985/217-103 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0162 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.0162 €

Connecting line, 771-8985/217-103, WAGO

WINSTA MIDI Connecting line L coding. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be used for a voltage load of up to 20 A. Therefore, it can also be used for high power loads. Due to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Now you can also cut installation costs without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • With L coding for use in supplying power to power supply units or small servo motors
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 1 m
Coding L
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes