771-8985/217-703 | WAGO
Connection cable, 7 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/217-703
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/217-703, WAGO
The WINSTA MIDI Connecting line allows assembly of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Thanks to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- Simple circuits
- For providing power to power supply units
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |