771-8985/217-204 | WAGO
Connection cable, 2 m, plug, 5 pole straight to open end, 2.5 mm², 771-8985/217-204
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/217-204, WAGO
WINSTA MIDI Connecting line L coding. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads.With its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization for meeting various installation requirements. Building safety must be ensured at all times, even after the electrical installation stage.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With L coding for supplying power in automation
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |