771-8985/006-804 | WAGO

Connection cable, 8 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/006-804

Order No.: 45P6178
EAN: 4055143498524
MPN:
771-8985/006-804
Series: WINSTA MIDI
771-8985/006-804 WAGO Pre-assembled Connector Systems Image 1
771-8985/006-804 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.3541 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.3541 €

Connecting line, 771-8985/006-804, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is provided with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • For supplying power to power supply units
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 8 m
Coding L
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No