771-8985/006-304 | WAGO
Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/006-304
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/006-304, WAGO
The WINSTA MIDI Connecting line rated current 16 A provides the foundation for installation of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With L coding for use in supplying power to power supply units or small servo motors
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 3 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |