771-8985/006-704 | WAGO
Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/006-704
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/006-704, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility and customization for meeting all installation requirements.
The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With L coding for supplying power in automation
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 7 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |