771-8985/006-604 | WAGO
Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/006-604
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/006-604, WAGO
The WINSTA MIDI Connecting line with protection against mismating allows assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization for meeting various installation requirements.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- For supplying power to power supply units
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 6 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |