771-8985/006-503 | WAGO
Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/006-503
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/006-503, WAGO
The WINSTA MIDI Connecting line is used when criteria repeat or are distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- For providing power to power supply units
- Ready to install and use immediately
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 5 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |