771-8985/006-303 | WAGO
Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/006-303
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/006-303, WAGO
The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. It allows fast, efficient, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product meets all the mandatory safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With L coding for supplying power in automation
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 3 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |