771-8985/006-203 | WAGO

Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/006-203

Order No.: 45P6165
EAN: 4050821117285
MPN:
771-8985/006-203
Series: WINSTA MIDI
771-8985/006-203 WAGO Pre-assembled Connector Systems Image 1
771-8985/006-203 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4771 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.4771 €

Connecting line, 771-8985/006-203, WAGO

WINSTA MIDI Connecting line allows fast, efficient, error-free installation in a large number of applications. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization and flexibility for meeting all installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • Simple circuits
  • For providing power to power supply units
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 2 m
Coding L
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No