771-8985/006-104 | WAGO

Connection cable, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/006-104

Order No.: 45P6164
EAN: 4050821117490
MPN:
771-8985/006-104
Series: WINSTA MIDI
771-8985/006-104 WAGO Pre-assembled Connector Systems Image 1
771-8985/006-104 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7754 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.7754 €

Connecting line, 771-8985/006-104, WAGO

The WINSTA MIDI Connecting line rated current 16 A allows installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Now you can also lower installation costs without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • With L coding for use in supplying power to power supply units or small servo motors
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 1 m
Coding L
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No