771-8982/217-204 | WAGO

Connection cable, 2 m, plug, 2 pole straight to open end, 2.5 mm², 771-8982/217-204

Order No.: 45P3718
EAN: 4055143481847
MPN:
771-8982/217-204
Series: WINSTA MIDI
771-8982/217-204 WAGO Pre-assembled Connector Systems Image 1
771-8982/217-204 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.282 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.282 €

Connecting line, 771-8982/217-204, WAGO

The WINSTA MIDI Connecting line L coding supports rapid, correct installation. This pluggable installation connector is useful when criteria repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also cut installation expenses without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For providing power to power supply units
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 2 pole
Connection (2) open end
Cable length 2 m
Coding L
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes