771-8982/106-701 | WAGO

Connection cable, 7 m, socket, 2 pole straight to open end, 1.5 mm², 771-8982/106-701

Order No.: 45P0507
EAN: 4055143469777
MPN:
771-8982/106-701
Series: WINSTA MIDI
771-8982/106-701 WAGO Pre-assembled Connector Systems Image 1
771-8982/106-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0904 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.0904 €

Connecting line, 771-8982/106-701, WAGO

The WINSTA MIDI Connecting line I coding provides the foundation for assembly of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in next to no time. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation costs without compromising quality and safety: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For intelligent, easy lighting installation
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 2 pole
Connection (2) open end
Cable length 7 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15