771-8982/105-502 | WAGO

Connection cable, 5 m, socket, 2 pole straight to open end, 1.0 mm², 771-8982/105-502

Order No.: 45P0492
EAN: 4050821103257
MPN:
771-8982/105-502
Series: WINSTA MIDI
771-8982/105-502 WAGO Pre-assembled Connector Systems Image 1
771-8982/105-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5085 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5085 €

Connecting line, 771-8982/105-502, WAGO

The WINSTA MIDI Connecting line rated current 10 A provides the foundation for assembly of solid and fine-stranded conductors. This pluggable installation connector is useful when requirements repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This means that users' fingers will never come into contact with electrified contact elements.

The Connecting line is equipped with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also reduce installation expenses without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • With I coding for use in building automation (lighting control)
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 2 pole
Connection (2) open end
Cable length 5 m
Coding I
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15