771-6993/217-802 | WAGO
Connection cable, 8 m, plug, 3 pole straight to open end, 2.5 mm², 771-6993/217-802
Connecting line, 771-6993/217-802, WAGO
The WINSTA MIDI Connecting line 3-pole. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in next to no time. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Standard mains applications for almost any domain of use can be implemented with WINSTA MIDI pluggable installation connector with A coding.
The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Protection against mismating eliminates errors
- For automation controllers
- For any mains application
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug, 3 pole | |
| Connection 1 design | straight | |
| Cable length | 8 m | |
| Coding | A | |
| Cable cross-section | 2.5 mm² | |
| Version | connection line | |
| Connection (2) | open end |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |