771-6993/217-301 | WAGO

Connection cable, 3 m, plug, 3 pole straight to open end, 2.5 mm², 771-6993/217-301

Order No.: 45P3866
EAN: 4055143493413
MPN:
771-6993/217-301
Series: WINSTA MIDI
771-6993/217-301 WAGO Pre-assembled Connector Systems Image 1
771-6993/217-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8036 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.8036 €

Connecting line, 771-6993/217-301, WAGO

The WINSTA MIDI Connecting line 3-pole. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Standard mains applications for almost any domain of use can be realised with WINSTA MIDI pluggable installation connector with A coding.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • Suitable for any application
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 3 m
Coding A
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes