771-6993/217-501 | WAGO

Connection cable, 5 m, plug, 3 pole straight to open end, 2.5 mm², 771-6993/217-501

Order No.: 45P3876
EAN: 4055143493451
MPN:
771-6993/217-501
Series: WINSTA MIDI
771-6993/217-501 WAGO Pre-assembled Connector Systems Image 1
771-6993/217-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.5037 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.5037 €

Connecting line, 771-6993/217-501, WAGO

The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector can be used when specifications repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Standard mains applications for almost any domain of use can be implemented with WINSTA MIDI pluggable installation connector with A coding.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for a great number of applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 5 m
Coding A
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes