771-6993/217-402 | WAGO

Connection cable, 4 m, plug, 3 pole straight to open end, 2.5 mm², 771-6993/217-402

Order No.: 45P3874
EAN: 4055143493604
MPN:
771-6993/217-402
Series: WINSTA MIDI
771-6993/217-402 WAGO Pre-assembled Connector Systems Image 1
771-6993/217-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.6596 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.6596 €

Connecting line, 771-6993/217-402, WAGO

The WINSTA MIDI Connecting line with protection type IP2XD provides the foundation for installation of fine-stranded and solid conductors. The pluggable installation connector with spring pressure connection technology function without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. General mains applications for almost any domain of use can be implemented with WINSTA MIDI pluggable installation connector with A coding.

The Connecting line is provided with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • Suitable for any application
  • Exact dimensions
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 4 m
Coding A
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes