771-6993/007-701 | WAGO
Connection cable, 7 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/007-701
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/007-701, WAGO
The WINSTA MIDI Connecting line A coding allows assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. This product has a current rating of 20 A - so it is also suitable for robust loads. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Now you can also cut installation expenses without compromising safety and quality: with protection type IP2XD eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With A coding for use in many general mains applications
- Ready for immediate use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 7 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |