771-6993/007-502 | WAGO
Connection cable, 5 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-6993/007-502
NCNR (non cancelable / non returnable)
Connecting line, 771-6993/007-502, WAGO
The WINSTA MIDI Connecting line 3-pole supports fast, reliable installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. Thanks to the color coding and mechanical A coding of this WINSTA MIDI pluggable installation connector, you can clearly distinguish different circuits. This pluggable installation connector can be used for a load of up to 20 A. As a result, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers customization for meeting all installation requirements.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- Simple circuits
- For any mains application
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 5 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |