771-4993/207-103 | WAGO
Connection cable, 1 m, plug, 3 pole straight to open end, 2.5 mm², 771-4993/207-103
NCNR (non cancelable / non returnable)
Connecting line, 771-4993/207-103, WAGO
The WINSTA MIDI Connecting line with protection type IP20 supports rapid, correct installation. It allows flexible, error-free installation in numerous applications for greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects. The WINSTA MIDI product line offers maximum flexibility for the electrical installation. Through its Push-in CAGE CLAMP spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility for meeting various installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- For automation controllers
- With B coding for use in process automation, such as lighting technology, for example
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 3 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |