890-694 | WAGO
Closing element, 4 pole, white, for sheet metal cut-outs, 890-694
NCNR (non cancelable / non returnable)
Lockout cap, 890-694, WAGO
The cover from the WINSTA MINI product line is the solution for quick, straightforward installation. You can rely on the quality of WINSTA components from WAGO for your electrical installation accessories too. Due to its particularly compact dimensions, the WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Easy tool-free operation, a wide range of coding options
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | closing element | |
| Version | 4 pole | |
| Colour | white | |
| Suitable for | sheet metal cut-outs |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |