890-692 | WAGO
Closing element, 2 pole, white, for sheet metal cut-outs, 890-692
NCNR (non cancelable / non returnable)
Lockout cap, 890-692, WAGO
The cover from the WINSTA MINI product line guarantees maximum flexibility in electrical installation. You can rely on the quality of WINSTA components from WAGO for your electrical installation accessories as well. WINSTA MINI follows the trend toward miniaturisation. The smallest pluggable connection system is especially suited for lights, for example, since LED technology, due to complex systems, offers much less space for connection technology. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.
Features
- Compact design for conductors with a cross-section up to 1.5 mm²
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Product type | closing element | |
| Version | 2 pole | |
| Colour | white | |
| Suitable for | sheet metal cut-outs |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |