890-644 | WAGO

Closing element, 4 pole, black, for sheet metal cut-outs, 890-644

Order No.: 45P8164
EAN: 4050821684312
MPN:
890-644
Series: WINSTA MINI
890-644 WAGO Power Connectors Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Available: 98 pcs.
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3804 €
50 pcs.
1.2376 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Lockout cap, 890-644, WAGO

The cover from the WINSTA MINI product line is the solution for quick, straightforward installation. A comprehensive range of accessories complements the WINSTA product line from WAGO. WINSTA MINI is our response to the trend toward miniaturisation. The smallest pluggable connection system is particularly well-suited for lights, for example, since LED technology requires much less space for connection technology. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and minimizes installation errors at the construction site.

Features

  • Compact design for conductors with a cross-section up to 1.5 mm²
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Product type closing element
Version 4 pole
Colour black
Suitable for sheet metal cut-outs
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No