890-643 | WAGO

Closing element, 3 pole, black, for sheet metal cut-outs, 890-643

Order No.: 45P8163
EAN: 4045454526498
MPN:
890-643
Series: WINSTA MINI
890-643 WAGO Power Connectors Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Available: 98 pcs.
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3447 €
50 pcs.
1.2019 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

Lockout cap, 890-643, WAGO

The cover from the WINSTA MINI product line is the solution for error-free electrical installation. An extensive range of accessories complements the WINSTA product line from WAGO. Due to its particularly small dimensions, the WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable for very restricted spaces. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!

Features

  • Easy tool-free operation, a wide range of coding options
  • Fast, secure installation
Technical specifications
Filter Property Value
Product type closing element
Version 3 pole
Colour black
Suitable for sheet metal cut-outs
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No