890-642 | WAGO

Closing element, 2 pole, black, for sheet metal cut-outs, 890-642

Order No.: 45P8162
EAN: 4045454526474
MPN:
890-642
Series: WINSTA MINI
890-642 WAGO Power Connectors Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Available: 98 pcs.
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2852 €
50 pcs.
1.1543 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Lockout cap, 890-642, WAGO

The cover from the WINSTA MINI product line is the advanced solution for straightforward electrical installation. With WAGO, you can benefit from a wide range of expansions for the WINSTA product line. WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is especially suited for lights, for instance, as LED technology and complex systems increasingly limit the space available for connection technology. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installations. It makes electrical installation pluggable, and as a result, faster, more reliable, and error-free. Using this pre-assembled system reduces assembly time and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!

Features

  • Consistent IP40 protection
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Product type closing element
Version 2 pole
Colour black
Suitable for sheet metal cut-outs
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No