742-161 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, gray, 742-161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 742-161, WAGO
Stackable 2-conductor PCB terminal block, with fuse mounting, 2.5 mm², pin spacing: 5 mm, 1-pole, CAGE CLAMP, 2.50 mm², gray.
Features
- Modular PCB terminal blocks with screwdriver-actuated CAGE CLAMP connection
- Power circuit disconnection via knife disconnect
- Test sockets on both sides of fuse for 2.0 mm or 2.3 mm Ø test plugs
- 2- and 3-conductor PCB terminal blocks for distributing potentials independently of PCB
- Observe protection against direct contact for voltages of 42 V and higher
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 5/15 | |
| Rated current | 16 A | |
| Rated voltage | 320 V | |
| Width | 7 mm | |
| Height | 27.2 mm | |
| Depth | 43.5 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |