2606-1352 | WAGO
PCB terminal, 2 pole, pitch 12.5 mm, AWG 24-8, 41 A, push-in cage clamp, gray, 2606-1352
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Available: 39 pcs.
Available in 5 Days: 3,408 pcs. - if ordered today
PCB terminal block, 2606-1352, WAGO
PCB terminal block with push-in cage clamp connection and levers, and push-in termination of solid and ferrule conductors. Intuitive, tool-free operation, and several clamping units that can be held open simultaneously, simplifying the connection of multi-core cables. Testing can be performed both parallel and perpendicular to the conductor entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 12.5 mm | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24-8 | |
| Rated current | 41 A | |
| Rated voltage | 1000 V | |
| Width | 21.5 mm | |
| Height | 28 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |